Intronic ELFEI84/29230VAC technical specifications.
| Primary | 400 VAC |
| Input voltage | 400 |
| Output voltage | 230 VAC |
| Secondary | 230 VAC |
| Power | 80 |
| Weight | 1.8 |
| Construction form | EI 84/29 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic ELFEI84/29230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
