Intronic ELFEI84/2948VAC technical specifications.
| Primary | 230 VAC |
| Input voltage | 230 |
| Output voltage | 48 VAC |
| Secondary | 48 VAC |
| Power | 80 |
| Weight | 1.8 |
| Construction form | EI 84/29 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic ELFEI84/2948VAC to view detailed technical specifications.
No datasheet is available for this part.