
Intronic ELFEI96/3548VAC technical specifications.
| Primary | 230 VAC |
| Input voltage | 230 |
| Output voltage | 48 VAC |
| Secondary | 48 VAC |
| Power | 150 |
| Weight | 2.8 |
| Construction form | EI 96/35 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic ELFEI96/3548VAC to view detailed technical specifications.
No datasheet is available for this part.
