Intronic LFA157-04 technical specifications.
| Approvals | EN |
| Ratings | IP43 |
| Termination | Plug |
| Weight | 2.6kg |
| RoHS | Compliant |
Download the complete datasheet for Intronic LFA157-04 to view detailed technical specifications.
No datasheet is available for this part.