Intronic LFA179-04 technical specifications.
| Approvals | EN |
| Ratings | IP43 |
| Termination | Plug |
| Weight | 4.2kg |
| RoHS | Compliant |
Download the complete datasheet for Intronic LFA179-04 to view detailed technical specifications.
No datasheet is available for this part.