Intronic LFA193-01 technical specifications.
| Approvals | EN |
| Ratings | IP43 |
| Termination | Plug |
| Weight | 7.8kg |
| RoHS | Compliant |
Download the complete datasheet for Intronic LFA193-01 to view detailed technical specifications.
No datasheet is available for this part.