ISOLATION AMPLIFIER, 2.5KHZ; No. of Amplifiers:1; Input Offset Voltage:1.5mV; Isolation Voltage:3500Vrms; Supply Voltage Range: 14V to 16V; Amplifier Case Style:-; No. of Pins:16; Bandwidth:2.5kHz; Gain Non-Linearity Max:0.05% ;RoHS Compliant: No
Current35mA
Quick Jump:
Technical Specifications
Intronics 277A technical specifications.
General
Bandwidth
2.5kHz
Input Offset Voltage (Vos)
1.5mV
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Number of Amplifiers
1
Reach SVHC Compliant
No
Supply Current
35mA
Compliance
RoHS
Not Compliant
Datasheet
Intronics 277A Datasheet
Download the complete datasheet for Intronics 277A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.