
ISOLATION AMPLIFIER, 1KHZ, 0.025V/uS; No. of Amplifiers:1; Input Offset Voltage:5mV; Isolation Voltage:5kV; Supply Voltage Range:8V to 15.5V; Amplifier Case Style:DIP; No. of Pins:10; Bandwidth:1kHz; Gain Non-Linearity Max:0.05% ;RoHS Compliant: No
Intronics 284J technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 5mV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Supply Current | 10mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intronics 284J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
