Intronics 289K technical specifications.
| Bandwidth | 20kHz |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intronics 289K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.