
Intronics 290A technical specifications.
| Bandwidth | 2.5kHz |
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 5mV |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intronics 290A to view detailed technical specifications.
No datasheet is available for this part.
