
STRAIN GAUGE/RTD CONDITIONER, 29-DIP; IC Function:Strain Gauge / RTD Conditioner; Supply Voltage Min:12V; Supply Voltage Max:18V; IC Package Type:DIP; No. of Pins:29; Operating Temperature Min:-25 C; Operating Temperature Max:85 C ;RoHS Compliant: No
Intronics 2B31L technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Intronics 2B31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
