ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, MODULE; Resolution (Bits):14bit; Sampling Rate:-; ADC / DAC Case Style:Module; No. of Pins:-; Input Channel Type:-; Data Interface:Serial; Operating Temperature Min:0 C; Packaging:Each; MSL:- ;RoHS Compliant: No
PackageModule
Quick Jump:
Technical Specifications
Intronics ADC1130 technical specifications.
General
Package/Case
Module
Nominal Supply Current
250mA
Number of Bits
14
Compliance
RoHS
Not Compliant
Datasheet
Intronics ADC1130 Datasheet
Download the complete datasheet for Intronics ADC1130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.