Intronics ADC1140 technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 150mA |
| Number of Bits | 16 |
| Number of Channels | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intronics ADC1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.