ANALOG TO DIGITAL CONVERTER ADC, 15BIT, 20KHZ, METAL CASE; Resolution (Bits):15bit; Sampling Rate:20kSPS; ADC / DAC Case Style:Metal Can; No. of Pins:-; Input Channel Type:-; Data Interface:Parallel; Operating Temperature Min:-25 C ;RoHS Compliant: No
PackageMetal
Quick Jump:
Technical Specifications
Intronics DAS1153 technical specifications.
General
Package/Case
Metal
Nominal Supply Current
80mA
Number of Bits
15
Compliance
RoHS
Not Compliant
Datasheet
Intronics DAS1153 Datasheet
Download the complete datasheet for Intronics DAS1153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.