The ADMP404ACEZ-RL7 is a specialized IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a 3-pin package with a pin count of 3 and a terminal position of BOTTOM. The IC is designed to operate within a supply voltage range of 1.5V to 3.6V. The package type is VBCC, with dimensions of 2.5mm in width and 3.35mm in length.
Invensense ADMP404ACEZ-RL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B3 |
| Width | 2.5 |
| Length | 3.35 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ADMP404ACEZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.