Analog circuit IC with one function, designed for industrial temperature ranges (-40°C to 85°C). Features a 1.8V nominal supply voltage, with a minimum of 1.71V and a maximum of 3.6V. This component utilizes a 16-terminal LGA package with bottom terminal position, conforming to JEDEC S-XBCC-B16 standards, and measures 3mm x 3mm.
Invensense IAM-20680 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense IAM-20680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.