Industrial-grade analog circuit IC, featuring a single function and CMOS technology. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V and a maximum of 3.45V. This 14-terminal component utilizes a BOTTOM terminal position and is housed in an R-XBGA-B14 JEDEC package measuring 2.5mm in width and 3mm in length.
Invensense ICM-20600 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ICM-20600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.