Industrial-grade analog circuit IC with a single function, operating from 1.71V to 3.6V supply voltage, nominal 1.8V. Features a 24-terminal, 3mm x 3mm QUAD QFN package (JEDEC S-XQCC-N24) and operates across an industrial temperature range of -40°C to 85°C.
Invensense ICM-20648 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ICM-20648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.