Industrial temperature grade consumer circuit, LGA-7 package with 7 terminals. Features a 1.62V to 3.63V supply voltage range and operates from -40°C to 85°C. The component measures 3mm in width and 4mm in length, with terminals positioned on the bottom.
Invensense ICS-43432 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B7 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ICS-43432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.