Industrial temperature grade consumer circuit, a single-function integrated circuit with a 1.5V to 3.3V supply voltage range. Features a 3-terminal LGA package with bottom terminal position, measuring 3.35mm in length and 2.5mm in width, with a height of 0.88mm. Operating temperature range spans from -40°C to 85°C. This component is halogen-free and RoHS compliant.
Invensense INMP404ACEZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N3 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense INMP404ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.