The ISM420R1-C33 is a 1.57542GHz RF transceiver module with an operating supply voltage of 1.8V and a receiving current of 45mA. It has a frequency range of 1.57542GHz and a maximum operating temperature of 85°C. The module is packaged in a quantity of 50 and comes in a rail/Tube packaging. It is part of the SiRFstarIV series and has a sensitivity of -163dBm.
Inventek Systems ISM420R1-C33 technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Frequency | 1.57542GHz |
| Max Frequency | 6.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Sensitivity | -163dBm |
| Series | SiRFstarIV™ |
| RoHS | Compliant |
Download the complete datasheet for Inventek Systems ISM420R1-C33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.