
The ISM43362-M3G-L44-U is a surface mount Wi-Fi module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and has a moisture sensitivity level of 4. The module has a maximum frequency of 2.497GHz and a minimum frequency of 2.4GHz.
Inventek Systems ISM43362-M3G-L44-U technical specifications.
| Package/Case | LGA |
| Length | 30mm |
| Max Frequency | 2.497GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Inventek Systems ISM43362-M3G-L44-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
