AC/DC LED Power Supply 400W Single 5-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 176VAC to 305VAC|190VDC to 250VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 11200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1350g |
| Pin Count | 5 |