AC/DC LED Power Supply 100W Single 5-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 140VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 47 to 95VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Power Factor Correction | 0.96 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 730g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |