AC/DC LED Power Supply 480W Single 10-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 249VAC to 528VAC|352VDC to 500VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 171 to 457VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 480W |
| Input/Output Type | AC/DC |
| Efficiency | 95(Typ)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 2650g |
| Pin Count | 10 |