AC/DC LED Power Supply 320W Single 8-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 250VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 50 to 143VDC |
| Maximum Output Current | 3200mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 92.5(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1530g |
| Pin Count | 8 |