Inventronics EUP-320S150ST technical specifications.
| Type | Constant Power |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 300VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 107 to 305VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Power Factor Correction | 0.96 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1550g |
| Pin Count | 5 |
Download the complete datasheet for Inventronics EUP-320S150ST to view detailed technical specifications.
No datasheet is available for this part.