The BFS500-24 is a 24V unregulated linear AC/DC power supply with a maximum output current of 20mA and a maximum output power of 500W. It has a typical AC input voltage range of 105 to 125V and a minimum isolation voltage of 1500VAC. The power supply operates within a temperature range of 0 to 40 degrees Celsius. It is available in an open frame style and has a lug terminal female input connector.
Inventus Power BFS500-24 technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Typical AC Input Voltage | 105|115|125V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Lug Terminal Female |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 3% |
Download the complete datasheet for Inventus Power BFS500-24 to view detailed technical specifications.
No datasheet is available for this part.