50W AC/DC plug-in adapter, single output, 18V at 2.75A. Features 100-240V AC input, 80% minimum efficiency, and 5-year warranty. Offers over current, over voltage, and short circuit protection. Includes IEC 320 input and a 2.5x5.5mm cylindrical female output connector with center positive polarity. Operates from 0°C to 40°C with 1% line and 5% load regulation.
Inventus Power FW5018-760F-NC technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 2.75A |
| Maximum Output Power | 50W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@100VACA |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 20(Min)@115VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for Inventus Power FW5018-760F-NC to view detailed technical specifications.
No datasheet is available for this part.