Inventus Power MSM0705 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Maximum Output Current | 1.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 7W |
| Efficiency | 74(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.3(rms)A |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inventus Power MSM0705 to view detailed technical specifications.
No datasheet is available for this part.