The MSM2824 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 1.2A. It operates within a temperature range of 0 to 50°C and has an efficiency of 80% typical. The supply is of open frame style and has a maximum output power of 28W. It is not configurable and is intended for medical applications. The input connector type is a pin terminal block and there is no power indicator.
Inventus Power MSM2824 technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 28W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.55(rms)A |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inventus Power MSM2824 to view detailed technical specifications.
No datasheet is available for this part.