The MSMP15012F is a single-output, regulated AC/DC power supply with an output voltage of 12V and a maximum output current of 12.5A. It has a maximum output power of 150W and an efficiency of 82% typical. The supply operates within a temperature range of 0 to 50°C and is suitable for medical applications. It is available in an open frame style and is not configurable.
Inventus Power MSMP15012F technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 82(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inventus Power MSMP15012F to view detailed technical specifications.
No datasheet is available for this part.