Open frame, regulated AC/DC power supply delivering 40W maximum output power with a single 12V output at 3.3A. Features include a 5-year warranty, 87% typical efficiency, and operation across a 0°C to 70°C temperature range. Designed for medical applications, it accepts 100-240V AC input via a pin terminal block and offers a fixed output with 1%(Max) ripple and noise.
Inventus Power MTA040012A technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Typical AC Input Voltage | 100|240V |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power MTA040012A to view detailed technical specifications.
No datasheet is available for this part.