20W AC/DC plug-in adapter, single output, 12V at 1.67A. Features 85-264V AC input, 84% typical efficiency, and IEC 320-C14 input connector. Offers cylindrical female output with center positive polarity. Includes over current, over voltage, over temperature, and short circuit protection. Operates from 0°C to 60°C with a 5-year warranty.
Inventus Power MWA020012A-10A technical specifications.
| Warranty | 5Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 20W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.5(rms)A |
| Efficiency | 84(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 18(Min)ms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power MWA020012A-10A to view detailed technical specifications.
No datasheet is available for this part.