150W AC/DC plug-in adapter, single output, 18V at 8.3A. Features a regulated, fixed output with 85-264V AC input. Offers 90% typical efficiency and protection against over current, over temperature, over voltage, and short circuit. Includes IEC male input and DIN male output connectors, operating from 0°C to 60°C.
Inventus Power MWA150018A-12A technical specifications.
| Warranty | 5Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 8.3A |
| Maximum Output Power | 150W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 2(rms)A |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 25(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power MWA150018A-12A to view detailed technical specifications.
No datasheet is available for this part.