220W AC/DC plug-in adapter with a single 12V fixed output, delivering up to 18.3A. This regulated medical desktop adapter operates from 85-264V AC input, featuring an IEC 320-C14 input connector and a cylindrical female output connector. It offers 89% typical efficiency and protection against over current, over temperature, over voltage, and short circuits, with a ripple and noise of 1% maximum. Operating temperature range is 0°C to 60°C.
Inventus Power MWA220012A-13A technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 18.3A |
| Maximum Output Power | 220W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 3(rms)A |
| Efficiency | 89(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 25(Min)ms |
| Typical Inrush Current | 37(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power MWA220012A-13A to view detailed technical specifications.
No datasheet is available for this part.