The WM112-D5 is a dual-output regulated AC/DC power adapter from Inventus Power. It features two fixed output voltages of 5V and 12V, with maximum output currents of 0.8A and 0.7A, respectively. The adapter operates within an input voltage range of 108 to 132V and has a maximum output power of 12.4W. It is designed for wall mount applications and has a black color adapter with no power indicator. The WM112-D5 has a ripple and noise of 0.5% and is suitable for use in temperatures ranging from 0 to 85°C.
Inventus Power WM112-D5 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 0.8|0.7A |
| Maximum Output Power | 12.4W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inventus Power WM112-D5 to view detailed technical specifications.
No datasheet is available for this part.