The WM113-D5 is a regulated AC/DC power adapter with three outputs, providing 5V, 12V, and -12V voltages. It has a maximum output power of 11.3W and can operate within an input voltage range of 108 to 132V. The adapter is designed for wall mount applications and features a DIN output connector and IEC male input connector. It has a ripple and noise rating of 0.5% and operates within a temperature range of 0 to 85 degrees Celsius.
Inventus Power WM113-D5 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 0.86|0.3|0.3A |
| Maximum Output Power | 11.3W |
| Input Voltage | 108 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inventus Power WM113-D5 to view detailed technical specifications.
No datasheet is available for this part.