2 PORT MINIVIEW SHARE SWIT USB/PS2/AUDIO/PERIPHERAL
Iogear GCS1732 technical specifications.
| Height | 4inch |
| Length | 11inch |
| Weight | 3.08lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GCS1732 to view detailed technical specifications.
No datasheet is available for this part.