Iogear GCS1808KIT technical specifications.
| Height | 9.5inch |
| Length | 22.25inch |
| Weight | 13.5lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GCS1808KIT to view detailed technical specifications.
No datasheet is available for this part.