
IQD 12SMX(B)30/5020/1612.0MHZ technical specifications.
| Accuracy | 100ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 12SMX (B) 30/5020/16 12.0 MHZ |
| RoHS | Compliant |
Download the complete datasheet for IQD 12SMX(B)30/5020/1612.0MHZ to view detailed technical specifications.
No datasheet is available for this part.