Voltage-Controlled Crystal Oscillator (VCXO) operating at 10MHz. Features a frequency tolerance of ±0.5ppm and stability of ±0.05ppm. Designed with HCMOS output, 15pF load capacitance, and 55% duty cycle. Operates from a 3.3V supply voltage (3.135V to 3.465V) and functions within an extended temperature range of -40°C to 85°C. Packaged in an 8-pin SMD format.
IQD LFMCXO064077BULK technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for IQD LFMCXO064077BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.