The IQOV-50 crystal oscillator operates at 38.88 MHz with a frequency stability of 100 ppm and tolerance of 0.2 ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The oscillator requires a 5V operating supply voltage and draws a supply current of 300 mA. It is packaged in a 100-pin lead-free package with a size of 9.96 mm.
IQD LFOCXO053597BULK technical specifications.
| Package/Case | 100 |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.2ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 38.88 MHz |
| Operating Supply Voltage | 5V |
| Series | IQOV-50 |
| Size | 9.96mm |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053597BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.