IQD LFOCXO053627BULK technical specifications.
| Frequency | 10MHz |
| Frequency Tolerance | 0.01ppm |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Power Supply | 5V |
| Series | IQOV-70 |
| Size | 18.5mm |
| Supply Current | 250mA |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053627BULK to view detailed technical specifications.
No datasheet is available for this part.