IQD LFOCXO053629BULK technical specifications.
| Frequency Tolerance | 0.01ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 38.4 MHz |
| Operating Supply Voltage | 3.3V |
| Series | IQOV-70 |
| Size | 18.5mm |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFOCXO053629BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.