IQD LFPTXO000001 technical specifications.
| Accuracy | 1ppm |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 1ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFPTXO000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
