
IQD LFPTXO000068BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 20MHz |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFPTXO000068BULK to view detailed technical specifications.
No datasheet is available for this part.
