Surface mount temperature compensated crystal oscillator (TCXO) operating at 20MHz. Features HCMOS output and exceptional frequency stability of 1ppm. Designed for a wide operating temperature range from -40°C to 85°C, with a maximum supply current of 3mA. RoHS compliant and supplied in strip packaging.
IQD LFPTXO000244BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 1ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CFPT-9301 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFPTXO000244BULK to view detailed technical specifications.
No datasheet is available for this part.