IQD LFSPXO003154 technical specifications.
| Package/Case | PDIP |
| Depth | 13.08mm |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003154 to view detailed technical specifications.
No datasheet is available for this part.