
The IQXO-350C 16MHz 100ppm PDIP Crystal Oscillator from IQD is a general-purpose crystal oscillator with a frequency stability of 100ppm. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 4.75V to 5.25V. The oscillator has a low supply current of 30mA and is available in a PDIP package with a size of 5.8mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO003181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
